-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8457
|
Newark | Cap, Mlcc, X7R, 0.068Pf, 50V, 0603, Capacitance:0.068Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C683J5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.0680 | Buy Now |
DISTI #
12J6894
|
Newark | Cap, Mlcc, X7R, 0.068Pf, 50V, 0603, Reel, Capacitance:0.068Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C683J5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.0880 | Buy Now |
DISTI #
92AH4355
|
Newark | Cap, 0.068Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C683J5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 | Buy Now |
DISTI #
C0603C683J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C683J5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0167 / $0.0189 | Buy Now |
DISTI #
80-C0603C683J5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0603 5% RoHS: Compliant | 120882 |
|
$0.0170 / $0.1200 | Buy Now |
DISTI #
V72:2272_07471126
|
Arrow Electronics | Cap Ceramic 0.068uF 50V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 Container: Cut Strips | Americas - 4941 |
|
$0.0741 / $0.0829 | Buy Now |
DISTI #
60280996
|
Verical | Cap Ceramic 0.068uF 50V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 80 Package Multiple: 1 Date Code: 2147 | Americas - 4941 |
|
$0.0741 / $0.0804 | Buy Now |
DISTI #
77354368
|
Verical | Cap Ceramic 0.068uF 50V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 540 Package Multiple: 10 | Americas - 1900 |
|
$0.1153 / $0.1562 | Buy Now |
|
Quest Components | 3160 |
|
$0.1392 / $0.6960 | Buy Now | |
DISTI #
C0603C683J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0168 / $0.0238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C683J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C683J5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |