-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2593
|
Newark | Cap, 6.8Pf, 50V, C0G/Np0, 0603, Capacitance:6.8Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C0603C689C5GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3779 |
|
$0.1230 | Buy Now |
DISTI #
67AH9287
|
Newark | Cap, Aec-Q200, 6.8Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C689C5GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
399-C0603C689C5GACAUTOCT-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7053 In Stock |
|
$0.0779 / $0.4500 | Buy Now |
DISTI #
80-C0603C689C5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0603 0.25pF AEC-Q200 RoHS: Compliant | 14380 |
|
$0.0220 / $0.1700 | Buy Now |
DISTI #
C0603C689C5GACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C689C5GACAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2904779RL
|
element14 Asia-Pacific | CAP, 6.8PF, 50V, C0G/NP0, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4279 |
|
$0.0389 / $0.0506 | Buy Now |
DISTI #
2904779
|
element14 Asia-Pacific | CAP, 6.8PF, 50V, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4279 |
|
$0.0389 / $0.1239 | Buy Now |
DISTI #
3298837
|
element14 Asia-Pacific | CAP, AEC-Q200, 6.8PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0293 / $0.0374 | Buy Now |
DISTI #
2904779
|
Farnell | CAP, 6.8PF, 50V, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 3779 |
|
$0.0458 / $0.1736 | Buy Now |
DISTI #
2904779RL
|
Farnell | CAP, 6.8PF, 50V, C0G/NP0, 0603 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 3779 |
|
$0.0458 / $0.0674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C689C5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C689C5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C689C5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C689C5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ10CG6R8C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C689C5GACAUTO vs GHQ10CG6R8C50NTD |
C0603C0G500-6R8CN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C689C5GACAUTO vs C0603C0G500-6R8CN6P |
C0G06036R8C1HSR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | C0603C689C5GACAUTO vs C0G06036R8C1HSR |
CS0603CRNPO9BN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C689C5GACAUTO vs CS0603CRNPO9BN6R8 |
0603N6R8C500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C689C5GACAUTO vs 0603N6R8C500CR |
C0603C0G500-6R8CN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C689C5GACAUTO vs C0603C0G500-6R8CN6D |
C0G06036R8C1HNR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | C0603C689C5GACAUTO vs C0G06036R8C1HNR |
0603CG6R8C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C689C5GACAUTO vs 0603CG6R8C500NT |
C0G06036R8C1HNB | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | C0603C689C5GACAUTO vs C0G06036R8C1HNB |
VJ0603A6R8CXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C689C5GACAUTO vs VJ0603A6R8CXACW1BC |