Part Details for C0603C689J5GAC7867 by KEMET Corporation
Overview of C0603C689J5GAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C689J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0120
|
Newark | 6.80Pf 50.0V Rohs Compliant: Yes |Kemet C0603C689J5GAC7867 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.0450 | Buy Now |
DISTI #
399-C0603C689J5GAC7867CT-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14034 In Stock |
|
$0.0542 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 6.8pF ±5% - 50VDC - C0G RoHS: Compliant |
12000 Partner Stock |
|
$0.0039 / $0.0043 | Buy Now |
|
Bristol Electronics | 17783 |
|
RFQ | ||
|
Quest Components | 3767 |
|
$0.0900 / $0.3000 | Buy Now | |
|
Quest Components | 3200 |
|
$0.1080 / $0.3600 | Buy Now | |
DISTI #
C0603C689J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0040 / $0.0043 | Buy Now |
DISTI #
KEMET C0603C689J5GAC7867
|
PEI Genesis | Ceramic Capacitor | 28000 |
|
Buy Now | |
DISTI #
C0603C689J5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C689J5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 4317 |
|
RFQ |
Part Details for C0603C689J5GAC7867
C0603C689J5GAC7867 CAD Models
C0603C689J5GAC7867 Part Data Attributes
|
C0603C689J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C689J5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for C0603C689J5GAC7867
This table gives cross-reference parts and alternative options found for C0603C689J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C689J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T689J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C689J5GAC7867 vs C0603T689J5GAL |
C0603T689J5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C689J5GAC7867 vs C0603T689J5GBL |
C0603T689J5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C689J5GAC7867 vs C0603T689J5GCC |
C0603T689J5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C689J5GAC7867 vs C0603T689J5GBC |