-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-20406-1-ND
|
DigiKey | CAP CER 1800PF 50V X7R 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5405 In Stock |
|
$0.0620 / $0.3400 | Buy Now |
DISTI #
80-C0603S182K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 3740 |
|
$0.0810 / $0.3400 | Buy Now |
DISTI #
2904815RL
|
element14 Asia-Pacific | CAP, MLCC, AEC-Q200, 1800PF, 50V, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4000 |
|
$0.0983 / $0.1167 | Buy Now |
DISTI #
2904815
|
element14 Asia-Pacific | CAP, MLCC, AEC-Q200, 1800PF, 50V, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.0983 / $0.2576 | Buy Now |
DISTI #
2904815
|
Farnell | CAP, MLCC, AEC-Q200, 1800PF, 50V, 0603 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$0.0487 / $0.1136 | Buy Now |
DISTI #
2904815RL
|
Farnell | CAP, MLCC, AEC-Q200, 1800PF, 50V, 0603 RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 4000 |
|
$0.0487 / $0.0612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603S182K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603S182K5RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603S182K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S182K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C182K5RAC7013 | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603S182K5RACAUTO vs C0603C182K5RAC7013 |
0603W182K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603 | Supertech Electronic Co Ltd | C0603S182K5RACAUTO vs 0603W182K1HR |
0603B182K500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603S182K5RACAUTO vs 0603B182K500CR |
0603Y0500182KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603S182K5RACAUTO vs 0603Y0500182KER |
C0603C182K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603S182K5RACAUTO vs C0603C182K5RAC3325 |
VJ0603Y182KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603S182K5RACAUTO vs VJ0603Y182KXACW1BC |
C1608X7R182KGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603 | Darfon Corporation | C0603S182K5RACAUTO vs C1608X7R182KGTS |
C0603C182K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603S182K5RACAUTO vs C0603C182K5RAC9028 |
0603Y0500182KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603S182K5RACAUTO vs 0603Y0500182KET |
MA0603XR-182K-500 | CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Prosperity Dielectrics Co Ltd | C0603S182K5RACAUTO vs MA0603XR-182K-500 |