-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0600
|
Newark | Multilayer Ceramic Capacitor, High Voltage, Aec-Q200 Arcshield Series, 2200 Pf, 10%, X7R, 500 V Rohs Compliant: Yes |Kemet C0603V222KCRACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 199 |
|
$0.0750 / $0.2030 | Buy Now |
DISTI #
78Y7929
|
Newark | 2200Pf 500V Rohs Compliant: Yes |Kemet C0603V222KCRACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0870 | Buy Now |
DISTI #
80-C0603V222KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF X7R 0603 10% Flex Soft RoHS: Compliant | 78801 |
|
$0.0450 / $0.3000 | Buy Now |
DISTI #
C0603V222KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF X7R 0603 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0560 | Buy Now |
DISTI #
2507690
|
element14 Asia-Pacific | CAP, 2200PF, 500V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 199 |
|
$0.0558 / $0.1438 | Buy Now |
DISTI #
2507690RL
|
element14 Asia-Pacific | CAP, 2200PF, 500V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 199 |
|
$0.0558 / $0.0815 | Buy Now |
DISTI #
2507690
|
Farnell | CAP, 2200PF, 500V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 199 |
|
$0.0524 / $0.2210 | Buy Now |
DISTI #
2507690RL
|
Farnell | CAP, 2200PF, 500V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 199 |
|
$0.0524 / $0.0952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603V222KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603V222KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |