Part Details for C0603X105K9RAC7867 by KEMET Corporation
Overview of C0603X105K9RAC7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X105K9RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17709-1-ND
|
DigiKey | CAP CER 0603 1UF 6.3V X7R 10% Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4904 In Stock |
|
$0.0981 / $0.3200 | Buy Now |
DISTI #
C0603X105K9RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3Vol 1uF X7R 0603 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0980 | Buy Now |