-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 220PF 250V NP0 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4951
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 C Series, 220 Pf, 5%, C0G/Np0, 250 V Rohs Compliant: Yes |Kemet C0603X221JAGACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1618 |
|
$0.1450 / $0.3430 | Buy Now |
DISTI #
86AC2108
|
Newark | 220.pf 250V Rohs Compliant: Yes |Kemet C0603X221JAGACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1450 | Buy Now |
DISTI #
399-C0603X221JAGACAUTOCT-ND
|
DigiKey | CAP CER 220PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3500 In Stock |
|
$0.0859 / $0.5000 | Buy Now |
DISTI #
80-C0603X221JAGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 220pF 0603 C0G 5% Flex AEC-Q200 RoHS: Compliant | 1674 |
|
$0.0850 / $0.5000 | Buy Now |
DISTI #
2471743RL
|
element14 Asia-Pacific | CAP, 220PF, 250V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 1618 |
|
$0.0828 / $0.1449 | Buy Now |
DISTI #
2471743
|
element14 Asia-Pacific | CAP, 220PF, 250V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1618 |
|
$0.0828 / $0.2241 | Buy Now |
DISTI #
2471743
|
Farnell | CAP, 220PF, 250V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1618 |
|
$0.0879 / $0.2988 | Buy Now |
DISTI #
2471743RL
|
Farnell | CAP, 220PF, 250V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 1618 |
|
$0.0879 / $0.1582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X221JAGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X221JAGACAUTO
KEMET Corporation
CAP CER 220PF 250V NP0 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X221JAGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X221JAGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608C0G2E221JB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603X221JAGACAUTO vs C1608C0G2E221JB |
SH18N221J251CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603X221JAGACAUTO vs SH18N221J251CT |
SH18N221J251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603X221JAGACAUTO vs SH18N221J251CG |
223883611541 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603X221JAGACAUTO vs 223883611541 |
HC0603CG221J251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | C0603X221JAGACAUTO vs HC0603CG221J251 |
C1608C0G2E221JT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603X221JAGACAUTO vs C1608C0G2E221JT |