-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2738
|
Newark | Cap, 6800Pf, 50V, 10%, X7R, 0603, Capacitance:6800Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603X682K5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0860 / $0.1590 | Buy Now |
DISTI #
51P2127
|
Newark | 6800Pf 50.0V Rohs Compliant: Yes |Kemet C0603X682K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1160 | Buy Now |
DISTI #
80-C0603X682K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0603 10% Flex Soft RoHS: Compliant | 6594 |
|
$0.0560 / $0.3200 | Buy Now |
DISTI #
C0603X682K5RACTU
|
Avnet Asia | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: C0603X682K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C0603X682K5RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: C0603X682K5RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.0569 / $0.0641 | Buy Now |
DISTI #
2905148
|
element14 Asia-Pacific | CAP, 6800PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0687 / $0.1618 | Buy Now |
DISTI #
2905148RL
|
element14 Asia-Pacific | CAP, 6800PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0687 / $0.1049 | Buy Now |
DISTI #
2905148RL
|
Farnell | CAP, 6800PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0653 / $0.1067 | Buy Now |
DISTI #
2905148
|
Farnell | CAP, 6800PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0653 / $0.1745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X682K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X682K5RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X682K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X682K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500682KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603X682K5RACTU vs 0603Y0500682KEB |
DM105X7R682K50AB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603X682K5RACTU vs DM105X7R682K50AB |
DM105X7R682K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603X682K5RACTU vs DM105X7R682K50AL |
X7R682K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603X682K5RACTU vs X7R682K50V0603 |
0603Y0500682KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603X682K5RACTU vs 0603Y0500682KER |
0603Y0500682KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603X682K5RACTU vs 0603Y0500682KER |
UMK107B682KZ | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603 | TAIYO YUDEN | C0603X682K5RACTU vs UMK107B682KZ |
DM105X7R682K50KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KYOCERA Corporation | C0603X682K5RACTU vs DM105X7R682K50KL |
DM105X7R682K50KB | CAP,CERAMIC,6.8NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603X682K5RACTU vs DM105X7R682K50KB |
DM105X7R682K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603X682K5RACTU vs DM105X7R682K50AH |