-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4931
|
Newark | Cap, 0.47Uf, 4V, Mlcc, 0201 Rohs Compliant: Yes |Tdk C0603X6S0G474M030BC Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 45000 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
66W8173
|
Newark | Mlcc,0201,x6S,4V,0.47Μf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C0603X6S0G474M030BC Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
71AK7569
|
Newark | Cap, 0.47Uf, 4V, Mlcc, 0201 Rohs Compliant: Yes |Tdk C0603X6S0G474M030BC Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
445-13689-1-ND
|
DigiKey | CAP CER 0.47UF 4V X6S 0201 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47876 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
C0603X6S0G474M030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 4 V, ± 20%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: C0603X6S0G474M030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0249 | Buy Now |
DISTI #
C0603X6S0G474M030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 4 V, ± 20%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: C0603X6S0G474M030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 / $0.0199 | Buy Now |
DISTI #
810-C0603X6S0G474MBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 4VDC 0.47uF 20% X6S 0.3mm RoHS: Compliant | 182788 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | C Series 0201 0.47 uF 4 V ±20% Tolerance X7S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0148 / $0.0161 | Buy Now |
DISTI #
C0603X6S0G474M030BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 4VDC 0.47uF 20% X6S 0.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0171 / $0.0192 | Buy Now |
DISTI #
C0603X6S0G474M030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 4 V, ± 20%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: C0603X6S0G474M030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X6S0G474M030BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X6S0G474M030BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603X6S0G474M030BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X6S0G474M030BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASA063SC6474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603X6S0G474M030BC vs MLASA063SC6474MFNA01 |