Part Details for C0603X7R160-223KNE by VENKEL LTD
Overview of C0603X7R160-223KNE by VENKEL LTD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R160-223KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R160-223KNETR-ND
|
DigiKey | CAP CER 0.022UF 16V X7R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4083695 In Stock |
|
$0.0055 | Buy Now |
|
Bristol Electronics | 1103 |
|
RFQ | ||
|
Quest Components | 882 |
|
$0.0220 / $0.0660 | Buy Now | |
|
Quest Components | 825 |
|
$0.0350 / $0.1050 | Buy Now | |
DISTI #
SMC-C0603X7R160-223KNE
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 4000 Lead time: 0 Weeks, 1 Days Date Code: 1608 Container: Tape & Reel | 28000 |
|
$0.0240 / $0.0285 | RFQ |
DISTI #
SMC-C0603X7R160-223KNE
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 4000 |
|
$0.0240 / $0.0285 | RFQ |
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 16V, 0.022uF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 4072600 |
|
Buy Now |
Part Details for C0603X7R160-223KNE
C0603X7R160-223KNE CAD Models
C0603X7R160-223KNE Part Data Attributes:
|
C0603X7R160-223KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-223KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R160-223KNE
This table gives cross-reference parts and alternative options found for C0603X7R160-223KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-223KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R160-223KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R160-223KNE vs C0603X7R160-223KGE |
NMC0603X7R223K16TRP | CAP,CERAMIC,22NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | NIC Components Corp | C0603X7R160-223KNE vs NMC0603X7R223K16TRP |
C0603X7R160-223KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R160-223KNE vs C0603X7R160-223KPU |