Part Details for C0805C0G500-110JNP by VENKEL LTD
Overview of C0805C0G500-110JNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G500-110JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C0G500-110JNP
|
Venkel Ltd. | Chip Capacitor, 0805, C0G, 50V, 11pF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805C0G500-110JNP
C0805C0G500-110JNP CAD Models
C0805C0G500-110JNP Part Data Attributes
|
C0805C0G500-110JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G500-110JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C0G500-110JNP
This table gives cross-reference parts and alternative options found for C0805C0G500-110JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G500-110JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40COG110J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-110JNP vs GRM40COG110J050AC |
GRM40C0G110J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-110JNP vs GRM40C0G110J050AD |
GRM40COG110J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-110JNP vs GRM40COG110J050AD |
GRM40COG110J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-110JNP vs GRM40COG110J050AJ |
MCH215A110JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | C0805C0G500-110JNP vs MCH215A110JC |
GRM40C0G110J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-110JNP vs GRM40C0G110J050AJ |
GRM40C0G110J050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-110JNP vs GRM40C0G110J050BD |
0805M110J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C0G500-110JNP vs 0805M110J500BT |
GRM40C0G110J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-110JNP vs GRM40C0G110J050AQ |
GRM40C0G110J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-110JNP vs GRM40C0G110J050AC |