Part Details for C0805C100K1GAC7800 by KEMET Corporation
Overview of C0805C100K1GAC7800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C100K1GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0160
|
Newark | 10.0Pf 100V Rohs Compliant: Yes |Kemet C0805C100K1GAC7800 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
399-C0805C100K1GAC7800CT-ND
|
DigiKey | CAP CER 10PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7170 In Stock |
|
$0.0368 / $0.2400 | Buy Now |
|
Bristol Electronics | 3244 |
|
RFQ | ||
DISTI #
C0805C100K1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0450 / $0.0480 | Buy Now |
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805 RoHS: Compliant | Europe - 28000 |
|
RFQ | |
DISTI #
KEMET C0805C100K1GAC7800
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
C0805C100K1GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 100 V, � 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C100K1GAC7800) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C100K1GAC7800
C0805C100K1GAC7800 CAD Models
C0805C100K1GAC7800 Part Data Attributes:
|
C0805C100K1GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C100K1GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C100K1GAC7800
This table gives cross-reference parts and alternative options found for C0805C100K1GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C100K1GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805HQN101-106KNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | C0805C100K1GAC7800 vs C0805HQN101-106KNE |
LD051A100KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C100K1GAC7800 vs LD051A100KAX9A |
0805CG100K0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805C100K1GAC7800 vs 0805CG100K0B20 |
0805CG100K0BB0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805C100K1GAC7800 vs 0805CG100K0BB0 |
VJ0805A100KNBAC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C0805C100K1GAC7800 vs VJ0805A100KNBAC |
VJ0805A100KBBMC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | C0805C100K1GAC7800 vs VJ0805A100KBBMC |
C0805HQN101-106KN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | C0805C100K1GAC7800 vs C0805HQN101-106KN6E |
C0805HQN101-106KN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | C0805C100K1GAC7800 vs C0805HQN101-106KN6P |
0805CG100K0B200 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0805C100K1GAC7800 vs 0805CG100K0B200 |
GRM40C0G100F100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C100K1GAC7800 vs GRM40C0G100F100AB |