-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8788
|
Newark | Multilayer Ceramic Capacitor, C Series, 100 Pf, - 5%, C0G/Np0, 500 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C101JCGACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4305 |
|
$0.1440 / $0.2500 | Buy Now |
DISTI #
24J4500
|
Newark | Ceramic Capacitor 100Pf 500V, C0G, 5%, 0805, Full Reel, Capacitance:100Pf, Voltage(Dc):500V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C101JCGACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1370 | Buy Now |
DISTI #
67AH9357
|
Newark | Cap, 100Pf, 500V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C101JCGACTU Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1140 | Buy Now |
DISTI #
C0805C101JCGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 500 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C101JCGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1175 | Buy Now |
DISTI #
80-C0805C101JCG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF C0G 0805 5% RoHS: Compliant | 11074 |
|
$0.1040 / $0.4300 | Buy Now |
DISTI #
V72:2272_10784773
|
Arrow Electronics | Cap Ceramic 100pF 500V C0G 5% Pad SMD 0805 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2142 Container: Cut Strips | Americas - 11 |
|
$0.0950 / $0.4087 | Buy Now |
DISTI #
70097293
|
RS | Capacitor, Ceramic, Cap, 100.pF, Tol+5%, SMT, Vol-Rtg 500V, High Voltage, C0G, TR | KEMET C0805C101JCGACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1160 / $0.1190 | RFQ |
DISTI #
77353773
|
Verical | Cap Ceramic 100pF 500V C0G 5% Pad SMD 0805 125°C Medical T/R RoHS: Compliant Min Qty: 345 Package Multiple: 1 | Americas - 1598 |
|
$0.1697 / $0.2400 | Buy Now |
DISTI #
C0805C101JCGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 52500 In Stock |
|
$0.1040 / $0.1150 | Buy Now |
DISTI #
C0805C101JCGAC
|
TME | Capacitor: ceramic, MLCC, 100pF, 500V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 1 | 1598 |
|
$0.0900 / $0.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C101JCGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C101JCGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C101JCGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C101JCGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y5000101JAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0805C101JCGACTU vs 0805Y5000101JAR |
0805J5000101JAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0805C101JCGACTU vs 0805J5000101JAT |
0805Y5000101JAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C101JCGACTU vs 0805Y5000101JAB |
0805J5000101JAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C101JCGACTU vs 0805J5000101JAT |
0805Y5000101JAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C101JCGACTU vs 0805Y5000101JAT |
0805Y5000101JAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0805C101JCGACTU vs 0805Y5000101JAT |
0805J5000101JAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C101JCGACTU vs 0805J5000101JAB |
0805Y5000101JAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C101JCGACTU vs 0805Y5000101JAR |
0805J5000101JCC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C101JCGACTU vs 0805J5000101JCC |
0805J5000101JAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0805C101JCGACTU vs 0805J5000101JAR |