-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±2%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1559
|
Newark | Cap, 0.01Uf, 16V, Mlcc, 0805, Capacitance:0.01Μf, Voltage Rating:16V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C103G4GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$0.5690 / $0.9560 | Buy Now |
DISTI #
32X7577
|
Newark | .010Uf 16.0V Rohs Compliant: Yes |Kemet C0805C103G4GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.4500 | Buy Now |
DISTI #
399-C0805C103G4GACTUCT-ND
|
DigiKey | CAP CER 10000PF 16V C0G/NP0 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7922 In Stock |
|
$0.4109 / $1.2200 | Buy Now |
DISTI #
C0805C103G4GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C103G4GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4787 / $0.5425 | Buy Now |
DISTI #
80-C0805C103G4GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SMD Comm C0G, Ceramic, 0.01 uF, 2%, 16 VDC, C0G, SMD, MLCC, Ultra-Stable, Low Loss, Class I, 0805 | 0 |
|
$0.4100 / $0.4190 | Order Now |
DISTI #
C0805C103G4GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C103G4GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4787 / $0.5425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C103G4GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103G4GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±2%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |