Part Details for C0805C103Z1UAC7800 by KEMET Corporation
Overview of C0805C103Z1UAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C103Z1UAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C103Z1UAC7800TR-ND
|
DigiKey | CAP CER 10000PF 100V Z5U 0805 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0444 | Buy Now |
DISTI #
C0805C103Z1UAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, -20%, +80%, Z5U, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C103Z1UAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C103Z1UAC7800
C0805C103Z1UAC7800 CAD Models
C0805C103Z1UAC7800 Part Data Attributes
|
C0805C103Z1UAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103Z1UAC7800
KEMET Corporation
Cap,Ceramic,10nF,100VDC,20% -Tol,80% +Tol,Z5U TC Code,-56,22% TC,0805 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |