-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, +80-20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2887
|
Newark | Ceramic Capacitor 0.01Uf, 50V, Z5U, +80,-20%, 0805, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Z5U, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C103Z5UACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3204 |
|
$0.0260 / $0.1260 | Buy Now |
DISTI #
25H8709
|
Newark | Ceramic Capacitor 0.01Uf, 50V, Z5U, +80,-20%, 0805, Full Reel, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Z5U, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C103Z5UACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0340 | Buy Now |
DISTI #
C0805C103Z5UACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Z5U, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C103Z5UACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0162 | Buy Now |
DISTI #
64K2887
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Z5U, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 64K2887) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0520 / $0.1720 | Buy Now |
DISTI #
80-C0805C103Z5U
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF Z5U 0805 -20/+80% RoHS: Compliant | 17895 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
70097299
|
RS | Capacitor, Ceramic, Cap, .010uF, Tol%, -20%, SMT, Vol-Rtg 50V, Z5U, TR | KEMET C0805C103Z5UACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 | RFQ |
DISTI #
70095553
|
RS | Capacitor, Ceramic, Cap, .010uF, Tol+80%, -20%, SMT, Vol-Rtg 50V, Z5U | KEMET C0805C103Z5UACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 / $0.0190 | RFQ |
|
Bristol Electronics | 10824 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.01 uF, SURFACE MOUNT, 0805 | 40000 |
|
$0.0065 / $0.0400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.01 uF, SURFACE MOUNT, 0805 | 8659 |
|
$0.0144 / $0.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C103Z5UACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103Z5UACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, +80-20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |