Part Details for C0805C124K3RAC7800 by KEMET Corporation
Overview of C0805C124K3RAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C124K3RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C124K3RAC7800CT-ND
|
DigiKey | CAP CER 0.12UF 25V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11823 In Stock |
|
$0.0917 / $0.4300 | Buy Now |
DISTI #
70730400
|
Verical | Cap Ceramic 0.12uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2336 | Americas - 20000 |
|
$0.0811 / $0.1013 | Buy Now |
DISTI #
C0805C124K3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.12uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1010 | Buy Now |
DISTI #
C0805C124K3RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.12 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C124K3RAC7800) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5225 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for C0805C124K3RAC7800
C0805C124K3RAC7800 CAD Models
C0805C124K3RAC7800 Part Data Attributes:
|
C0805C124K3RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C124K3RAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 0.12uF; Working Voltage (Vdc)[max]: 25V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C124K3RAC7800
This table gives cross-reference parts and alternative options found for C0805C124K3RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C124K3RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y0250124KETM01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C124K3RAC7800 vs 0805Y0250124KETM01 |
GRM40X7R124K025AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C124K3RAC7800 vs GRM40X7R124K025AL |
0805F0250124KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C124K3RAC7800 vs 0805F0250124KDR |
0805H025120NKXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C124K3RAC7800 vs 0805H025120NKXR |
08053C124KAJ2A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C124K3RAC7800 vs 08053C124KAJ2A |
GMC21X7R124K25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0805C124K3RAC7800 vs GMC21X7R124K25NTTLF |
GRM40X7R124K025AB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C124K3RAC7800 vs GRM40X7R124K025AB |
0805A0250124KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C124K3RAC7800 vs 0805A0250124KDR |
C0805Y124K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C124K3RAC7800 vs C0805Y124K3RAL |
GRM40X7R124K025AD | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C124K3RAC7800 vs GRM40X7R124K025AD |