-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2637
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 220 Pf, 10%, X7R, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C221K2RACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2710 |
|
$0.0770 / $0.2070 | Buy Now |
DISTI #
12AC0630
|
Newark | Cap, 220Pf, 200V, 10%, X7R, 0805, Capacitance:220Pf, Voltage Rating:200V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C0805C221K2RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0560 / $0.0660 | Buy Now |
DISTI #
399-C0805C221K2RACAUTOCT-ND
|
DigiKey | CAP CER 220PF 200V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3860 In Stock |
|
$0.0462 / $0.3000 | Buy Now |
DISTI #
80-C0805C221K2RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF X7R 0805 10% AEC-Q200 RoHS: Compliant | 11241 |
|
$0.0460 / $0.2700 | Buy Now |
DISTI #
V72:2272_16982015
|
Arrow Electronics | Cap Ceramic 220pF 200V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1922 Container: Cut Strips | Americas - 1657 |
|
$0.0327 / $0.0433 | Buy Now |
DISTI #
33620991
|
Verical | Cap Ceramic 220pF 200V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1922 | Americas - 1657 |
|
$0.0327 / $0.0344 | Buy Now |
DISTI #
KKA1662
|
Rutronik | KC 220pF 0805 10% 200V X7R AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0203 / $0.0209 | Buy Now |
DISTI #
C0805C221K2RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 200 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C221K2RACAUTO) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C221K2RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C221K2RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C221K2RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C221K2RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C221K2RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805 | KEMET Corporation | C0805C221K2RACAUTO vs C0805C221K2RAC7867 |
C0805X221K2RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00022uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | C0805C221K2RACAUTO vs C0805X221K2RALAUTO |