Part Details for C0805C222J5GAC3124 by KEMET Corporation
Overview of C0805C222J5GAC3124 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C222J5GAC3124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1104
|
Newark | Cap 0.0022Uf 50Vdc C0G 5% Smd 0805 Rohs Compliant: Yes |Kemet C0805C222J5GAC3124 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 | Buy Now |
DISTI #
91Y8697
|
Newark | 2200Pf 50.0V Rohs Compliant: Yes |Kemet C0805C222J5GAC3124 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
399-C0805C222J5GAC3124TR-ND
|
DigiKey | 2200PF 50.0V Min Qty: 15000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0366 | Buy Now |
DISTI #
C0805C222J5GAC3124
|
Avnet Americas | CAP 0.0022UF 50VDC C0G 5% SMD 0805 - Tape and Reel (Alt: C0805C222J5GAC3124) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1340 | Buy Now |
DISTI #
C0805C222J5GAC3124
|
Avnet Americas | CAP 0.0022UF 50VDC C0G 5% SMD 0805 - Tape and Reel (Alt: C0805C222J5GAC3124) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1340 | Buy Now |