Part Details for C0805C272J5GAC7800 by KEMET Corporation
Overview of C0805C272J5GAC7800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C272J5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-15482-1-ND
|
DigiKey | CAP CER 2700PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8434 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 2700pF ±5% - 50 Volt - C0G - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
12000 Partner Stock |
|
$0.1122 | Buy Now |
DISTI #
59271727
|
Verical | Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.1050 | Buy Now |
DISTI #
C0805C272J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1130 | Buy Now |
DISTI #
KEMET C0805C272J5GAC7800
|
PEI Genesis | Ceramic Capacitor | 12000 |
|
Buy Now | |
DISTI #
C0805C272J5GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C272J5GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C272J5GAC7800
C0805C272J5GAC7800 CAD Models
C0805C272J5GAC7800 Part Data Attributes
|
C0805C272J5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C272J5GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C272J5GAC7800
This table gives cross-reference parts and alternative options found for C0805C272J5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C272J5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A272JXAAC | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | C0805C272J5GAC7800 vs VJ0805A272JXAAC |
VJ0805A272JXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | C0805C272J5GAC7800 vs VJ0805A272JXAAC |
C0805CG272J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0805C272J5GAC7800 vs C0805CG272J50PB |
MCH215A272JP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | C0805C272J5GAC7800 vs MCH215A272JP |
TYC0805A272JGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | C0805C272J5GAC7800 vs TYC0805A272JGT |
LD055A272JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C272J5GAC7800 vs LD055A272JAX9A |
GMC21CG272J50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | C0805C272J5GAC7800 vs GMC21CG272J50NTM |
GMC21CG272J50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0805C272J5GAC7800 vs GMC21CG272J50NTTLF |