Part Details for C0805C331J5GAC7800 by KEMET Corporation
Overview of C0805C331J5GAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C331J5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C331J5GAC7800CT-ND
|
DigiKey | CAP CER 330PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67142 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
|
Bristol Electronics | 3316 |
|
RFQ | ||
|
Bristol Electronics | 62163 |
|
RFQ | ||
|
Quest Components | 20050 |
|
$0.0168 / $0.1260 | Buy Now | |
|
Quest Components | 2652 |
|
$0.0303 / $0.1010 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0480 / $0.1600 | Buy Now | |
DISTI #
C0805C331J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 224000 In Stock |
|
$0.0079 / $0.0134 | Buy Now |
DISTI #
KKK25708
|
Rutronik | KC 330pF 0805 5% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 20000 Stock SG - 0 |
|
$0.0051 / $0.0052 | Buy Now |
DISTI #
SMC-C0805C331J5GAC7800
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1011 Container: Tape & Reel | 3785 |
|
$0.0100 / $0.0107 | RFQ |
DISTI #
C0805C331J5GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C331J5GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 88000 |
|
Buy Now |
Part Details for C0805C331J5GAC7800
C0805C331J5GAC7800 CAD Models
C0805C331J5GAC7800 Part Data Attributes
|
C0805C331J5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C331J5GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C331J5GAC7800
This table gives cross-reference parts and alternative options found for C0805C331J5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C331J5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CG331J9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805C331J5GAC7800 vs 0805CG331J9C20 |
0805F0500331JCBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C331J5GAC7800 vs 0805F0500331JCBA51 |
08055A331JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C331J5GAC7800 vs 08055A331JAJ2A |
0805J0500331JCBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C331J5GAC7800 vs 0805J0500331JCBA51 |
GRM40COG331J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C331J5GAC7800 vs GRM40COG331J050AC |
UMK212CG331JQ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | C0805C331J5GAC7800 vs UMK212CG331JQ-T |
0805CG331J9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805C331J5GAC7800 vs 0805CG331J9CB0 |
500R15N331JP4A | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0805C331J5GAC7800 vs 500R15N331JP4A |
GRM40C0G331J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C331J5GAC7800 vs GRM40C0G331J050AK |
LD055A331JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C331J5GAC7800 vs LD055A331JAX4A |