Part Details for C0805C332K5RAC7800 by KEMET Corporation
Overview of C0805C332K5RAC7800 by KEMET Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C332K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C332K5RAC7800CT-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100627 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
77251759
|
Verical | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 12000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0064 / $0.0094 | Buy Now |
|
Bristol Electronics | 15573 |
|
RFQ | ||
|
Bristol Electronics | 7650 |
|
RFQ | ||
|
Quest Components | 2212 |
|
$0.0150 / $0.0450 | Buy Now | |
|
Quest Components | 6120 |
|
$0.0108 / $0.0540 | Buy Now | |
DISTI #
C0805C332K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0067 / $0.0109 | Buy Now |
DISTI #
C0805C332K5RAC7800
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0059 | RFQ |
|
ComSIT USA | TEMPERATURE STABLE, MLCC, SMD CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805 RoHS: Compliant | Europe - 4000 |
|
RFQ | |
DISTI #
KKK25820
|
Rutronik | KC 3,3nF 0805 10% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 16000 Stock SG - 0 |
|
$0.0038 / $0.0039 | Buy Now |
Part Details for C0805C332K5RAC7800
C0805C332K5RAC7800 CAD Models
C0805C332K5RAC7800 Part Data Attributes:
|
C0805C332K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C332K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C332K5RAC7800
This table gives cross-reference parts and alternative options found for C0805C332K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C332K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052R332K9CB2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C332K5RAC7800 vs 08052R332K9CB2 |
UMK212B332KQ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | C0805C332K5RAC7800 vs UMK212B332KQ-F |
0805J0500332KXBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C332K5RAC7800 vs 0805J0500332KXBA51 |
08052R332K9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805C332K5RAC7800 vs 08052R332K9C22 |
C0805Y332K5RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C332K5RAC7800 vs C0805Y332K5RAC7800 |
C0805X332K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0805C332K5RAC7800 vs C0805X332K50PB |
CC0805KRX7R9BN332 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0805C332K5RAC7800 vs CC0805KRX7R9BN332 |
RMUMK212B332KQ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | C0805C332K5RAC7800 vs RMUMK212B332KQ-T |
222258055629 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C332K5RAC7800 vs 222258055629 |
CM21X7R332K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0033 uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Crystal Device Corporation | C0805C332K5RAC7800 vs CM21X7R332K50AH |