Part Details for C0805C334K5RAC7800 by KEMET Corporation
Overview of C0805C334K5RAC7800 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C334K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C334K5RAC7800CT-ND
|
DigiKey | CAP CER 0.33UF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29054 In Stock |
|
$0.0158 / $0.1600 | Buy Now |
DISTI #
76844432
|
Verical | Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2350 | Americas - 4000 |
|
$0.0159 / $0.0249 | Buy Now |
|
Bristol Electronics | 22134 |
|
RFQ | ||
|
Quest Components | 9097 |
|
$0.0336 / $0.1120 | Buy Now | |
|
Quest Components | 2723 |
|
$0.0402 / $0.1340 | Buy Now | |
|
Quest Components | 242 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
C0805C334K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 192000 In Stock |
|
$0.0156 / $0.0263 | Buy Now |
DISTI #
KKK25889
|
Rutronik | KC 330nF 0805 10% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0155 / $0.0158 | Buy Now |
DISTI #
C0805C334K5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C334K5RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 12000 |
|
Buy Now | |
DISTI #
53D2385
|
Bürklin Elektronik | Ceramic capacitor, 330 nF, 50 V (DC), ±10 %, SMD 0805, X7R, C0805C334K5RAC7800 Min Qty: 20 | 3785 |
|
$0.0789 / $0.2227 | Buy Now |
Part Details for C0805C334K5RAC7800
C0805C334K5RAC7800 CAD Models
C0805C334K5RAC7800 Part Data Attributes
|
C0805C334K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C334K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C334K5RAC7800
This table gives cross-reference parts and alternative options found for C0805C334K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C334K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C334K5RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 0805 | KEMET Corporation | C0805C334K5RAC7800 vs C0805C334K5RAC7867 |
C0805C334K5RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C334K5RAC7800 vs C0805C334K5RAC7025 |