Part Details for C0805C471K5RAC7800 by KEMET Corporation
Overview of C0805C471K5RAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C471K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C471K5RAC7800CT-ND
|
DigiKey | CAP CER 470PF 50V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
176945 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
|
Bristol Electronics | 80786 |
|
RFQ | ||
DISTI #
C0805C471K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 264000 In Stock |
|
$0.0081 / $0.0138 | Buy Now |
DISTI #
C0805C471K5RAC7800
|
TME | Capacitor: ceramic, MLCC, 470pF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0058 | RFQ |
DISTI #
KKK25830
|
Rutronik | KC 470pF 0805 10% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 56000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0039 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28000 |
|
RFQ | |
DISTI #
C0805C471K5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 10%, X7R, 0805 [2012 Metric] (Alt: C0805C471K5RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | Abacus - 196000 |
|
Buy Now | |
DISTI #
53D284
|
Bürklin Elektronik | Ceramic capacitor, 470 pF, 50 V (DC), ±10 %, SMD 0805, X7R, C0805C471K5RAC7800 Min Qty: 1 | 1290 |
|
$0.0171 / $0.0652 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23860 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for C0805C471K5RAC7800
C0805C471K5RAC7800 CAD Models
C0805C471K5RAC7800 Part Data Attributes
|
C0805C471K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C471K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C471K5RAC7800
This table gives cross-reference parts and alternative options found for C0805C471K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C471K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y471KNAMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C0805C471K5RAC7800 vs VJ0805Y471KNAMC |
GRM40X7R471K050AJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C471K5RAC7800 vs GRM40X7R471K050AJ |
VJ0805Y471KLAAB5G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Vitramon | C0805C471K5RAC7800 vs VJ0805Y471KLAAB5G |
AP055C471KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805C471K5RAC7800 vs AP055C471KQZ4A |
0805H050470PKXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C471K5RAC7800 vs 0805H050470PKXB |
08055C471KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C471K5RAC7800 vs 08055C471KAJ2A |
MCH215C471KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00047uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | C0805C471K5RAC7800 vs MCH215C471KC |
08052R471K9C20 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C471K5RAC7800 vs 08052R471K9C20 |
0805H050470PKXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C471K5RAC7800 vs 0805H050470PKXR |
0805H050470PKXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C471K5RAC7800 vs 0805H050470PKXT |