-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9499
|
Newark | Cap, 4700Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C472J5GACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.1310 / $0.1390 | Buy Now |
DISTI #
27AC3332
|
Newark | Cap, 4700Pf, 50V, 5%, C0G/Np0, 0805, Capacitance:4700Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0805C472J5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 808 |
|
$0.1600 / $0.3010 | Buy Now |
DISTI #
96Y7190
|
Newark | Cap, Mlcc, C0G, 4700Pf, 50V, 0805, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:2.01Mmrohs Compliant: Yes |Kemet C0805C472J5GACTU Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4230 | Buy Now |
DISTI #
29AC4329
|
Newark | Cap 0.0047Uf 50Vdc Npo 5% Smd 0805 Rohs Compliant: Yes |Kemet C0805C472J5GACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1340 | Buy Now |
DISTI #
C0805C472J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C472J5GACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1359 / $0.1540 | Buy Now |
DISTI #
96Y7190
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.4500 | Buy Now |
DISTI #
80-C0805C472J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 0805 5% RoHS: Compliant | 11148 |
|
$0.1180 / $0.5300 | Buy Now |
DISTI #
V72:2272_08955754
|
Arrow Electronics | Cap Ceramic 0.0047uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 Container: Cut Strips | Americas - 727 |
|
$0.1180 / $0.5078 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 4700pF ±5% - 50 Volt - C0G - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.1244 | Buy Now |
DISTI #
C0805C472J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 12500 In Stock |
|
$0.1180 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C472J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C472J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |