Part Details for C0805C473K1RAC7800 by KEMET Corporation
Overview of C0805C473K1RAC7800 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C473K1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0221
|
Newark | .047Uf 100V Rohs Compliant: Yes |Kemet C0805C473K1RAC7800 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.0720 / $0.0740 | Buy Now |
DISTI #
399-C0805C473K1RAC7800CT-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20045 In Stock |
|
$0.0529 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 47000pF ±10% - 100 Volt - X7R - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
2500 Partner Stock |
|
$0.0093 / $0.0102 | Buy Now |
|
Bristol Electronics | 10185 |
|
RFQ | ||
|
Quest Components | 2868 |
|
$0.0180 / $0.0900 | Buy Now | |
DISTI #
C0805C473K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0087 / $0.0102 | Buy Now |
DISTI #
KEMET C0805C473K1RAC7800
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
KKK26742
|
Rutronik | KC 47nF 0805 10% 100V X7R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0072 / $0.0073 | Buy Now |
DISTI #
SMC-C0805C473K1RAC7800
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4812 |
|
RFQ | |
DISTI #
C0805C473K1RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C473K1RAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 412500 |
|
Buy Now |
Part Details for C0805C473K1RAC7800
C0805C473K1RAC7800 CAD Models
C0805C473K1RAC7800 Part Data Attributes:
|
C0805C473K1RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C473K1RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |