-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47uF, 4.0V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7199
|
Newark | Cap, Mlcc, X5R, 47Uf, 4V, 0805, Capacitance:47Μf, Voltage(Dc):4V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C476M7PACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 336 |
|
$1.4900 | Buy Now |
DISTI #
67AH9521
|
Newark | Cap, 47Uf, 4V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C476M7PACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3740 / $0.4240 | Buy Now |
DISTI #
C0805C476M7PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C476M7PACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4125 / $0.4675 | Buy Now |
DISTI #
96Y7199
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X5R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$2.9000 / $4.4700 | Buy Now |
DISTI #
80-C0805C476M7P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X5R 0805 20% RoHS: Compliant | 8217 |
|
$0.3600 / $0.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3480 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 2784 |
|
$1.3125 / $3.7500 | Buy Now | |
|
Quest Components | 632 |
|
$2.4750 / $4.5000 | Buy Now | |
DISTI #
C0805C476M7PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X5R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.3560 / $0.3680 | Buy Now |
DISTI #
C0805C476M7PACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4volts 47uF X5R 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C476M7PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C476M7PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47uF, 4.0V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C476M7PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C476M7PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASA21GBB5476MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C476M7PACTU vs MCASA21GBB5476MTNA1J |
MBASA21GBB5476MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C476M7PACTU vs MBASA21GBB5476MTNA18 |
MCASA21GBB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C476M7PACTU vs MCASA21GBB5476MTNA01 |
MMASA21GBB5476MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C476M7PACTU vs MMASA21GBB5476MTNA18 |
MMASA21GBB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C476M7PACTU vs MMASA21GBB5476MTNA01 |
GRM21BR60G476ME01K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C476M7PACTU vs GRM21BR60G476ME01K |