Part Details for C0805N220K1GSL7185 by KEMET Corporation
Overview of C0805N220K1GSL7185 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N220K1GSL7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805N220K1GSL7185
|
Avnet Americas | CAP 22PF 100V C0G 10% SMD 0805 0.001% - Custom Tape W/Leader (Alt: C0805N220K1GSL7185) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 37 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.5757 / $0.6908 | Buy Now |
DISTI #
C0805N220K1GSL7185
|
Avnet Americas | CAP 22PF 100V C0G 10% SMD 0805 0.001% - Custom Tape W/Leader (Alt: C0805N220K1GSL7185) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 37 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.5757 / $0.6908 | Buy Now |