-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1279
|
Newark | Cap, 3300Pf, 1Kv, Mlcc, 0805, Capacitance:3300Pf, Voltage(Dc):1Kv, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Smd X7R Hv Auto Ff Series, Product Length:2Mm Rohs Compliant: Yes |Kemet C0805Y332KDRACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0570 | Buy Now |
DISTI #
64AK6879
|
Newark | Cap, 3300Pf, 1Kv, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805Y332KDRACAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.1590 / $0.1840 | Buy Now |
DISTI #
63AK1280
|
Newark | Cap, 3300Pf, 1Kv, Mlcc, 0805, Capacitance:3300Pf, Voltage(Dc):1Kv, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Smd X7R Hv Auto Ff Series, Product Length:2Mm Rohs Compliant: Yes |Kemet C0805Y332KDRACAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.2680 | Buy Now |
DISTI #
399-C0805Y332KDRACAUTOCT-ND
|
DigiKey | CAP CER 3300PF 1KV X7R 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2865 In Stock |
|
$0.1482 / $0.6600 | Buy Now |
DISTI #
80-C0805Y332KDRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.0033uF X7R 10% Flex Term AECQ2 RoHS: Compliant | 4836 |
|
$0.1480 / $0.6700 | Buy Now |
DISTI #
76917661
|
Verical | Cap Ceramic 0.0033uF 1000V X7R 10% Pad SMD 0805 FE-CAP with Flexible Termination 125C T/R Min Qty: 878 Package Multiple: 1 | Americas - 5000 |
|
$0.0787 / $0.0861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805Y332KDRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805Y332KDRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |