Part Details for C0810J5003AHF by TTM Technologies
Overview of C0810J5003AHF by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0810J5003AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1075-1-ND
|
DigiKey | RF DIR COUPLER 800MHZ-1GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57159 In Stock |
|
$0.3750 / $1.0600 | Buy Now |
|
Bristol Electronics | 38412 |
|
RFQ | ||
DISTI #
C0810J5003AHF-B
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 1206 |
|
$0.5800 / $1.0500 | Buy Now |
Part Details for C0810J5003AHF
C0810J5003AHF CAD Models
C0810J5003AHF Part Data Attributes:
|
C0810J5003AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
C0810J5003AHF
TTM Technologies
90 Degree Hybrid Coupler, 800MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
VSWR-Max | 1.06 |
Alternate Parts for C0810J5003AHF
This table gives cross-reference parts and alternative options found for C0810J5003AHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0810J5003AHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0810J5003AHF | 90 Degree Hybrid Coupler, 800MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 | Anaren Microwave | C0810J5003AHF vs C0810J5003AHF |
C0810J5003A00 | 90 Degree Hybrid Coupler, 800MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, SUB-MINI PACKAGE-6 | Anaren Microwave | C0810J5003AHF vs C0810J5003A00 |