Part Details for C09111N1050002U by Amphenol Corporation
Overview of C09111N1050002U by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09111N1050002U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C09111N1050002U
|
Avnet Americas | Connector Circular Housing Panel Mount Receptacle 5 Position Brass/Die-Cast Zinc - Boxed Product (Development Kits) (Alt: C09111N1050002U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
C09111N1050002U
|
Avnet Americas | Connector Circular Housing Panel Mount Receptacle 5 Position Brass/Die-Cast Zinc - Boxed Product (Development Kits) (Alt: C09111N1050002U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
C091-11N1050002
|
TME | Connector: M16, socket, female, for panel mounting,rear side nut Min Qty: 1 | 73 |
|
$4.8700 / $7.6400 | Buy Now |
DISTI #
C09111N1050002U
|
Avnet Americas | Connector Circular Housing Panel Mount Receptacle 5 Position Brass/Die-Cast Zinc - Boxed Product (Development Kits) (Alt: C09111N1050002U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ |
Part Details for C09111N1050002U
C09111N1050002U CAD Models
C09111N1050002U Part Data Attributes
|
C09111N1050002U
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C09111N1050002U
Amphenol Corporation
DIN Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: IEC, UL 94V-0 | |
Body Depth | 0.504 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Insertion Force-Max | 35 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | DIN; EN | |
Shell Finish | NICKEL | |
Shell Material | BRASS/ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |