Part Details for C09131H0061012 by Amphenol Sine Systems
Overview of C09131H0061012 by Amphenol Sine Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09131H0061012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T1097
|
Newark | Circular Conn, Plug, 6Pos, Solder, Product Range:C091D Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Connector Body Material:Zinc Body Rohs Compliant: Yes |Amphenol Sine/tuchel C09131H0061012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$18.3300 / $26.8200 | Buy Now |