Part Details for C09131S1051002U by Amphenol Corporation
Overview of C09131S1051002U by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for C09131S1051002U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C09131S1051002U
|
Avnet Americas | Connector M16 Circular PIN 5 Position Solder Straight Flange Mount 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131S1051002U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
C09131S1051002U
|
Avnet Americas | Connector M16 Circular PIN 5 Position Solder Straight Flange Mount 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131S1051002U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ |
Part Details for C09131S1051002U
C09131S1051002U CAD Models
C09131S1051002U Part Data Attributes:
|
C09131S1051002U
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C09131S1051002U
Amphenol Corporation
DIN Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: IEC, UL 94V-0 | |
Body Breadth | 1.024 inch | |
Body Depth | 0.701 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIN CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Insertion Force-Max | 35 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | DIN; EN | |
Shell Finish | NICKEL | |
Shell Material | BRASS/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |