Part Details for C09131W0122002U by Amphenol Corporation
Overview of C09131W0122002U by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09131W0122002U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C09131W0122002U
|
Avnet Americas | Connector M16 Circular PIN 12 Position Solder Straight Panel Mount 12 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131W0122002U) Min Qty: 105 Package Multiple: 105 Container: Box | 0 |
|
$8.8520 / $12.0274 | Buy Now |
DISTI #
C091-31W0122002
|
TME | Connector: M16, socket, male, soldering, PIN: 12, 3A, 150V, IP65,IP67 Min Qty: 1 | 0 |
|
$9.3600 / $14.6600 | RFQ |
DISTI #
C09131W0122002U
|
Avnet Abacus | Front mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security) (Alt: C09131W0122002U) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |