Part Details for C09161G0051102U by Amphenol Corporation
Overview of C09161G0051102U by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C09161G0051102U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C09161G0051102U
|
Avnet Americas | Connector M16 Circular Socket 5 Position Solder Straight Panel Mount 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09161G0051102U) Min Qty: 105 Package Multiple: 105 Container: Box | 0 |
|
$5.5776 / $7.5768 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 525 |
|
$4.5281 / $7.8750 | Buy Now |
|
Quest Components | 420 |
|
$6.0375 / $10.5000 | Buy Now | |
DISTI #
C091-61G0051102
|
TME | Connector: M16, socket, female, soldering, PIN: 5, 5A, 300V, 0.5mm2 Min Qty: 105 | 0 |
|
$7.0700 | RFQ |
DISTI #
C09161G0051102U
|
Avnet Abacus | Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Tin plated solder area. Contacts included. (Alt: C09161G0051102U) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |