Part Details for C0984-CLD by Coilcraft Inc
Overview of C0984-CLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for C0984-CLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | PoE transformer, for MAX5074, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 218 |
|
$0.8300 / $1.6700 | Buy Now |
Part Details for C0984-CLD
C0984-CLD CAD Models
C0984-CLD Part Data Attributes
|
C0984-CLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C0984-CLD
Coilcraft Inc
SMPS Transformer, 18W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 8.64 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 18 W | |
Primary Inductance | 395 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.98 mm |