Part Details for C10-729337-18P by Amphenol Industrial Operations
Overview of C10-729337-18P by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-729337-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0202
|
Newark | Connector, Receptacle, 6Pos, 5.46Mm, Product Range:Tru-Loc Series, No. Of Contacts:6Contacts, Gender:Receptacle, Pitch Spacing:5.4Mm, Contact Termination Type:-, No. Of Rows:2 Row, Connector Mounting:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Industrial C10-729337-18P Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMMC10-729337-18P
|
Heilind Electronics | TRU-LOC SPLITTER RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMC10-729337-18P
|
Interstate Connecting Components | TRU-LOC SPLITTER RECEPTACLE | 0 |
|
Buy Now |