-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 1 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63040570
|
Verical | C10-730188-000 Min Qty: 5 Package Multiple: 5 | Americas - 970 |
|
$14.0970 / $17.4871 | Buy Now |
DISTI #
55655778
|
Verical | C10-730188-000 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$24.5776 | Buy Now |
DISTI #
SLPPB50BSO
|
TTI | Heavy Duty Power Connectors 8mm SL+ plug, rt ang Seal50mm sq, orange RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.3400 / $18.0400 | Buy Now |
DISTI #
SLPPB50BSO
|
Avnet Abacus | Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port (Alt: SLPPB50BSO) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 105 |
|
Buy Now | |
|
New Advantage Corporation | SLPPB50BSO 8.0MM SURLOK PLUS R/A PLUG FOR 50MM2 SEALED ORANGE RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 85 |
|
$24.8100 / $26.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C10-730188-000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C10-730188-000
Amphenol Corporation
Circular Connector, 1 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 1.142 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |