Part Details for C10-730188-200 by Amphenol Corporation
Overview of C10-730188-200 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C10-730188-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69785587
|
Verical | Conn Power PL 1 POS Screw ST Panel Mount 1 Terminal 1 Port Min Qty: 5 Package Multiple: 5 | Americas - 15 |
|
$20.8505 | Buy Now |
DISTI #
SLPPB50BSR
|
TTI | Heavy Duty Power Connectors 8mm SL+ plug, rt ang Seal50mm sq, red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 184 In Stock |
|
$12.9200 / $13.5700 | Buy Now |
DISTI #
SLPPB50BSR
|
Avnet Abacus | Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port (Alt: SLPPB50BSR) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 135 |
|
Buy Now | |
DISTI #
SLPPB50BSR
|
Avnet Asia | Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port (Alt: SLPPB50BSR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | SLPPB50BSR 8.0MM SURLOK PLUS R/A PLUG FOR 50MM2 SEALED RED RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 110 |
|
$24.8100 / $26.8100 | Buy Now |
Part Details for C10-730188-200
C10-730188-200 CAD Models
C10-730188-200 Part Data Attributes
|
C10-730188-200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C10-730188-200
Amphenol Corporation
Circular Connector, 1 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 1.142 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |