Part Details for C10-730188-2300 by Amphenol Corporation
Overview of C10-730188-2300 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C10-730188-2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6856
|
Avnet Americas | Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port - Bulk (Alt: 52AC6856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 85 Partner Stock |
|
$17.7700 / $19.8700 | Buy Now |
DISTI #
SLPPB35BSR0
|
TTI | Heavy Duty Power Connectors 8mm SL+ R/A PLUG 35MM2,RED,90 KEYWAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$11.3800 / $13.2000 | Buy Now |
DISTI #
52AC6856
|
Avnet Americas | Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port - Bulk (Alt: 52AC6856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 85 Partner Stock |
|
$17.7700 / $19.8700 | Buy Now |
DISTI #
52AC6856
|
Avnet Americas | Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port - Bulk (Alt: 52AC6856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 85 Partner Stock |
|
$17.7700 / $19.8700 | Buy Now |
DISTI #
SLPPB35BSR0
|
Avnet Abacus | Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port (Alt: SLPPB35BSR0) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 1 Weeks, 2 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | SLPPB35BSR0 8.0MM SURLOK PLUS R/A PLUG FOR 35MM2 SEALED RED, 90� Keyway RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 80 |
|
$19.3800 / $20.8200 | Buy Now |
Part Details for C10-730188-2300
C10-730188-2300 CAD Models
C10-730188-2300 Part Data Attributes
|
C10-730188-2300
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C10-730188-2300
Amphenol Corporation
Circular Connector, 1 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Backshell Type | SOLID | |
Body Depth | 1.142 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |