Part Details for C10-730191-1200 by Amphenol Corporation
Overview of C10-730191-1200 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C10-730191-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7402
|
Avnet Americas | Conn Power RCP 1 POS Screw RA Flange Mount 1 Terminal 1 Port - Bulk (Alt: 49AC7402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 58 Partner Stock |
|
$15.3600 / $17.1900 | Buy Now |
DISTI #
70396815
|
Verical | High Voltage Power Connector Min Qty: 10 Package Multiple: 5 | Americas - 100 |
|
$10.1956 / $12.9779 | Buy Now |
DISTI #
SLPIRCTPSB0
|
TTI | Heavy Duty Power Connectors 10.3MM SL+ Rect Pnl Screw thread, black RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$12.3400 / $14.3000 | Buy Now |
DISTI #
SLPIRCTPSB0
|
Avnet Abacus | Conn Power RCP 1 POS Screw RA Flange Mount 1 Terminal 1 Port (Alt: SLPIRCTPSB0) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 960 |
|
Buy Now | |
|
New Advantage Corporation | SLPRCTPSB0 10.3MM SURLOK PLUS RECEPTACLE PANEL MOUNT SEALED BLACK 90� KEYWAY RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 770 |
|
$23.0900 / $24.9500 | Buy Now |
Part Details for C10-730191-1200
C10-730191-1200 CAD Models
C10-730191-1200 Part Data Attributes
|
C10-730191-1200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C10-730191-1200
Amphenol Corporation
Circular Connector, 1 Contact(s), Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | BUSBAR | |
Total Number of Contacts | 1 |