Part Details for C10-A10X/024VDC by TURCK Inc
Overview of C10-A10X/024VDC by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-A10X/024VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36R7529
|
Newark | Power Relay, Spdt, 250Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Irc-C10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Type:Interfacerohs Compliant: Yes |Turck C10-A10X/024VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$15.1000 | Buy Now |