-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4860
|
Newark | Cap, 1000Pf, 100V, 5, C0G-Np0, 0402, Capacitance-1000Pf, Voltage Rating-100V, Ceramic Capacitor Case-0402 1005 Metric, Capacitance Tolerance- 5, Dielectric Characteristic-C0G - Np0, Product Range-C Series Tdk, Operating Rohs Compliant: Yes |Tdk C1005C0G2A102J050BC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 278840 |
|
$0.0340 | Buy Now |
DISTI #
87X5026
|
Newark | Mlcc,0402,c0G,100V,1Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005C0G2A102J050BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172653-1-ND
|
DigiKey | CAP CER 1000PF 100V C0G 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
908743 In Stock |
|
$0.0257 / $0.2300 | Buy Now |
DISTI #
C1005C0G2A102J050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C1005C0G2A102J050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0356 | Buy Now |
DISTI #
68AC4860
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 68AC4860) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 99340 Partner Stock |
|
$0.0530 / $0.2160 | Buy Now |
DISTI #
810-C1005C0G2A102J5C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 1000pF C0G 5% T: 0.5mm RoHS: Compliant | 51377 |
|
$0.0270 / $0.1900 | Buy Now |
DISTI #
V72:2272_06577886
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 3774 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2118 Container: Cut Strips | Americas - 12325 |
|
$0.0256 / $0.0265 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 100V C0G 102 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 70000Reel |
|
$0.0260 / $0.0282 | Buy Now |
DISTI #
55410827
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 3774 Package Multiple: 1 Date Code: 2118 | Americas - 12325 |
|
$0.0256 / $0.0265 | Buy Now |
DISTI #
69192117
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 239 Package Multiple: 1 | Americas - 4200 |
|
$0.0370 / $0.0422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005C0G2A102J050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G2A102J050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |