-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T2586
|
Newark | Mlcc,0402,x6S,10V,0.47Μf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X6S1A474K050BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
78Y9908
|
Newark | Cap, 0.47Μf, 10V, 10%, X6S, 0402, Capacitance:0.47Μf, Voltage Rating:10V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C1005X6S1A474K050BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0240 / $0.0420 | Buy Now |
DISTI #
445-C1005X6S1A474K050BCCT-ND
|
DigiKey | CAP CER 0.47UF 10V X6S 0402 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
C1005X6S1A474K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X6S1A474K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0116 | Buy Now |
DISTI #
C1005X6S1A474K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X6S1A474K050B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1005X6S1A474K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X6S1A474K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0116 | Buy Now |
DISTI #
810-C1005X6S1A474KBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 0.47uF X6S 10% T: 0.5mm RoHS: Compliant | 7281 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_06578091
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X6S 10% Pad SMD 0402 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2204 Container: Cut Strips | Americas - 184 |
|
$0.0159 / $0.0884 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0082 | Buy Now |
DISTI #
C1005X6S1A474K050BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 0.47uF X6S 10% T: 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0080 / $0.0098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X6S1A474K050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X6S1A474K050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |