-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9141
|
Newark | Capacitor Ceramic, 2.2Uf, 4V, X7S, 10%, 0402, Full Reel, Capacitance:2.2Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C1005X7S0G225K050BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9092-1-ND
|
DigiKey | CAP CER 2.2UF 4V X7S 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23600 In Stock |
|
$0.0345 / $0.2400 | Buy Now |
DISTI #
C1005X7S0G225K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 4 V, ± 10%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7S0G225K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0399 | Buy Now |
DISTI #
810-C1005X7S0G225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4V 2.2uF X7S 10% T: 0.5mm RoHS: Compliant | 19883 |
|
$0.0360 / $0.2400 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 4V X7S 10% Pad SMD 0402 125C Low ESR T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0363 / $0.0394 | Buy Now |
DISTI #
C1005X7S0G225K050BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4V 2.2uF X7S 10% T: 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
C1005X7S0G225K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 4 V, ± 10%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7S0G225K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0399 | Buy Now |
DISTI #
C1005X7S0G225KBC
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 4V, X7S, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0463 | RFQ |
DISTI #
C1005X7S0G225K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 4 V, ± 10%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7S0G225K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0399 | Buy Now |
DISTI #
C1005X7S0G225K050BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 4 V, � 10%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7S0G225K050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X7S0G225K050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7S0G225K050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |