-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 1000PF 50V X8R 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8009
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk C1005X8R1H102K050BE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0430 / $0.0740 | Buy Now |
DISTI #
92Y5787
|
Newark | Mlcc,0402,x8R,50V,1Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X8R1H102K050BE Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173838-1-ND
|
DigiKey | CAP CER 1000PF 50V X8R 0402 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10576 In Stock |
|
$0.0212 / $0.1900 | Buy Now |
DISTI #
C1005X8R1H102K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R1H102K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0294 | Buy Now |
DISTI #
810-C1005X8R1H102KBE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 1000pF X8R 10% T: 0.5mm RoHS: Compliant | 5279 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0220 | Buy Now |
DISTI #
C1005X8R1H102K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R1H102K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0294 | Buy Now |
DISTI #
C1005X8R1H102KBE
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X8R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0249 | RFQ |
DISTI #
C1005X8R1H102K050BE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R1H102K050BE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4066630RL
|
element14 Asia-Pacific | CAP, 1000PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 20000 |
|
$0.0229 / $0.0436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X8R1H102K050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X8R1H102K050BE
TDK Corporation
CAP CER 1000PF 50V X8R 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |