Part Details for C10818_STRADA-A by LEDIL
Overview of C10818_STRADA-A by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10818_STRADA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1121-ND
|
DigiKey | LENS CLEAR WIDE ADH SCREW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2545 In Stock |
|
$1.4250 / $2.4000 | Buy Now |
DISTI #
C10818_STRADA-A
|
Avnet Americas | STRADA-A Lens,Efficiency 93 Percentage,Height 10.5mm,Clear Color - Trays (Alt: C10818_STRADA-A) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.4040 | Buy Now |
DISTI #
C10818_STRADA-A
|
Avnet Americas | STRADA-A Lens,Efficiency 93 Percentage,Height 10.5mm,Clear Color - Trays (Alt: C10818_STRADA-A) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.5720 / $1.2188 | Buy Now |
DISTI #
928-C10818STA
|
Mouser Electronics | LED Lighting Lenses Single Lens RoHS: Compliant | 0 |
|
$1.2700 / $2.4000 | Order Now |
|
Future Electronics | Lens|rectang|1 Pos|19,6 +15,4mm (D)|10.5 RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$1.4000 / $1.4900 | Buy Now |
DISTI #
C10818_STRADA-A
|
Avnet Silica | STRADA-A Lens,Efficiency 93 Percentage,Height 10.5mm,Clear Color (Alt: C10818_STRADA-A) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C10818_STRADA-A
|
EBV Elektronik | STRADA-A Lens,Efficiency 93 Percentage,Height 10.5mm,Clear Color (Alt: C10818_STRADA-A) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C10818_STRADA-A
C10818_STRADA-A CAD Models
C10818_STRADA-A Part Data Attributes
|
C10818_STRADA-A
LEDIL
Buy Now
|
Compare Parts:
C10818_STRADA-A
LEDIL
|
Samacsys Manufacturer | LEDIL |