Part Details for C10M16 by Eaton Bussmann
Overview of C10M16 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5537
|
Newark | Industrial/Power Fuse, 500 V, 16 A, Gg, 10Mm X 38Mm, 13/32" X 1-1/2" Rohs Compliant: Na |Eaton Bussmann C10M16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$1.4500 / $1.6000 | Buy Now |
DISTI #
19K5096
|
Newark | Cylindrical Fuse 10 X 38 16A Am 500V Ac |Eaton Bussmann C10M16 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $16.1500 | Buy Now |
DISTI #
C10M16
|
TME | Fuse: fuse, aM, 16A, 500VAC, ceramic,cylindrical,industrial Min Qty: 1 | 25 |
|
$1.1900 / $1.3300 | Buy Now |
DISTI #
000000000001187667
|
Sager | Industrial & Electrical Fuses C10M16 Min Qty: 10 | 0 |
|
$16.1300 / $18.4300 | Buy Now |