Part Details for C1106.41.01 by Carol Cable
Overview of C1106.41.01 by Carol Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1106.41.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Cable Braid Polyethylene 23AWG 6.09mm 300VAC Black 304.8m Bulk RoHS: Compliant | 0 |
|
$513.8900 / $535.0800 | Buy Now |