Part Details for C114G229C2G5CM7200 by KEMET Corporation
Overview of C114G229C2G5CM7200 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C114G229C2G5CM7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR75CK2R2CMTR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 2.2PF 200V .25PF Min Qty: 200 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$1.3500 / $1.3800 | Buy Now |
Part Details for C114G229C2G5CM7200
C114G229C2G5CM7200 CAD Models
C114G229C2G5CM7200 Part Data Attributes
|
C114G229C2G5CM7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114G229C2G5CM7200
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
Alternate Parts for C114G229C2G5CM7200
This table gives cross-reference parts and alternative options found for C114G229C2G5CM7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G229C2G5CM7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA102A2R2CA-R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G229C2G5CM7200 vs MA102A2R2CA-R |
MA102A2R2CAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G229C2G5CM7200 vs MA102A2R2CAA |